
SCS210AJHRTLL | |
|---|---|
DigiKey Part Number | SCS210AJHRTLLTR-ND - Tape & Reel (TR) SCS210AJHRTLLCT-ND - Cut Tape (CT) SCS210AJHRTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210AJHRTLL |
Description | DIODE SIL CARB 650V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS210AJHRTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | 365pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 10 | ₹533.39700 | ₹5,333.97 |
| 100 | ₹417.45460 | ₹41,745.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹341.06076 | ₹3,41,060.76 |