
SCT4036DEHRC11 | |
|---|---|
DigiKey Part Number | 846-SCT4036DEHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4036DEHRC11 |
Description | 750V, 42A, 3-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 42A (Tc) 136W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 18 V |
Mfr | Vgs (Max) +21V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1794 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 136W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247N |
Rds On (Max) @ Id, Vgs 47mOhm @ 21A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.8V @ 11.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,384.57000 | ₹1,384.57 |
| 30 | ₹841.80067 | ₹25,254.02 |
| 120 | ₹722.80458 | ₹86,736.55 |
| 510 | ₹655.66220 | ₹3,34,387.72 |