New at DigiKey
N-Channel 750 V 22A (Tc) 71W Surface Mount TO-263-7LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4065DWAHRTL

DigiKey Part Number
846-SCT4065DWAHRTLTR-ND - Tape & Reel (TR)
846-SCT4065DWAHRTLCT-ND - Cut Tape (CT)
846-SCT4065DWAHRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4065DWAHRTL
Description
750V, 22A, 7-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 22A (Tc) 71W Surface Mount TO-263-7LA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Mfr
Vgs (Max)
+21V, -4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1066 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
71W
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
750 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
18V
Supplier Device Package
TO-263-7LA
Rds On (Max) @ Id, Vgs
85mOhm @ 12A, 18V
Package / Case
Vgs(th) (Max) @ Id
4.8V @ 6.15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹884.61000₹884.61
10₹604.10800₹6,041.08
100₹446.08720₹44,608.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹364.45419₹3,64,454.19
Manufacturers Standard Package