
SDR03EZPD4702 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPD4702TR-ND - Tape & Reel (TR) 846-SDR03EZPD4702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD4702 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹10.20700 | ₹102.07 |
| 25 | ₹8.09000 | ₹202.25 |
| 50 | ₹6.86140 | ₹343.07 |
| 100 | ₹5.92580 | ₹592.58 |
| 250 | ₹4.97124 | ₹1,242.81 |
| 500 | ₹4.42496 | ₹2,212.48 |
| 1,000 | ₹3.99116 | ₹3,991.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.57510 | ₹7,875.50 |
| 10,000 | ₹1.44978 | ₹14,497.80 |
| 15,000 | ₹1.38886 | ₹20,832.90 |
| 25,000 | ₹1.32276 | ₹33,069.00 |
| 35,000 | ₹1.28498 | ₹44,974.30 |
| 50,000 | ₹1.24923 | ₹62,461.50 |