
SDR03EZPF1R60 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF1R60TR-ND - Tape & Reel (TR) 846-SDR03EZPF1R60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF1R60 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹7.93900 | ₹79.39 |
| 25 | ₹6.20000 | ₹155.00 |
| 50 | ₹5.21700 | ₹260.85 |
| 100 | ₹4.44200 | ₹444.20 |
| 250 | ₹3.67832 | ₹919.58 |
| 500 | ₹3.23602 | ₹1,618.01 |
| 1,000 | ₹2.88823 | ₹2,888.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.19981 | ₹10,999.05 |