
SDR03EZPJ201 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ201TR-ND - Tape & Reel (TR) 846-SDR03EZPJ201CT-ND - Cut Tape (CT) 846-SDR03EZPJ201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ201 |
Description | RES SMD 200 OHM 5% 0.3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SDR03EZPJ201 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹5.67100 | ₹56.71 |
| 25 | ₹4.38520 | ₹109.63 |
| 50 | ₹3.64800 | ₹182.40 |
| 100 | ₹3.07160 | ₹307.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.40404 | ₹7,020.20 |