
SDR03EZPJ2R0 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ2R0TR-ND - Tape & Reel (TR) 846-SDR03EZPJ2R0CT-ND - Cut Tape (CT) 846-SDR03EZPJ2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ2R0 |
Description | RES 2 OHM 5% 0.3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹5.38700 | ₹53.87 |
| 25 | ₹4.15840 | ₹103.96 |
| 50 | ₹3.44020 | ₹172.01 |
| 100 | ₹2.90150 | ₹290.15 |
| 250 | ₹2.35520 | ₹588.80 |
| 500 | ₹2.04330 | ₹1,021.65 |
| 1,000 | ₹1.79664 | ₹1,796.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.66300 | ₹8,315.00 |