
SDR03EZPJ3R3 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ3R3TR-ND - Tape & Reel (TR) 846-SDR03EZPJ3R3CT-ND - Cut Tape (CT) 846-SDR03EZPJ3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ3R3 |
Description | RES SMD 3.3 OHM 5% 0.3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SDR03EZPJ3R3 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹5.67100 | ₹56.71 |
| 25 | ₹4.38520 | ₹109.63 |
| 50 | ₹3.64800 | ₹182.40 |
| 100 | ₹3.07160 | ₹307.16 |
| 250 | ₹2.49508 | ₹623.77 |
| 500 | ₹2.16616 | ₹1,083.08 |
| 1,000 | ₹1.90438 | ₹1,904.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.48834 | ₹7,441.70 |
| 10,000 | ₹1.36765 | ₹13,676.50 |
| 15,000 | ₹1.30890 | ₹19,633.50 |
| 25,000 | ₹1.24526 | ₹31,131.50 |
| 35,000 | ₹1.20886 | ₹42,310.10 |
| 50,000 | ₹1.17444 | ₹58,722.00 |