
SDR10EZPD2001 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPD2001TR-ND - Tape & Reel (TR) 846-SDR10EZPD2001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPD2001 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹13.51500 | ₹135.15 |
| 25 | ₹10.88760 | ₹272.19 |
| 50 | ₹9.37540 | ₹468.77 |
| 100 | ₹8.18460 | ₹818.46 |
| 250 | ₹6.97860 | ₹1,744.65 |
| 500 | ₹6.28492 | ₹3,142.46 |
| 1,000 | ₹5.73298 | ₹5,732.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.07830 | ₹20,391.50 |