
SDR10EZPF1302 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1302TR-ND - Tape & Reel (TR) 846-SDR10EZPF1302CT-ND - Cut Tape (CT) 846-SDR10EZPF1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1302 |
Description | RES 13K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.38988 | ₹1,347.47 |
| 500 | ₹4.82144 | ₹2,410.72 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.75558 | ₹18,777.90 |
| 10,000 | ₹3.35870 | ₹33,587.00 |
| 15,000 | ₹3.24536 | ₹48,680.40 |
| 25,000 | ₹3.13057 | ₹78,264.25 |
| 35,000 | ₹3.12003 | ₹1,09,201.05 |
| 50,000 | ₹3.10690 | ₹1,55,345.00 |
| 60,000 | ₹3.07890 | ₹1,84,734.00 |
| 1,20,000 | ₹2.98647 | ₹3,58,376.40 |
| 1,25,000 | ₹2.98165 | ₹3,72,706.25 |