
SDR10EZPF20R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF20R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF20R0CT-ND - Cut Tape (CT) 846-SDR10EZPF20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF20R0 |
Description | RES 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹11.62500 | ₹116.25 |
| 25 | ₹9.22400 | ₹230.60 |
| 50 | ₹7.90100 | ₹395.05 |
| 100 | ₹6.85200 | ₹685.20 |
| 250 | ₹5.79156 | ₹1,447.89 |
| 500 | ₹5.18292 | ₹2,591.46 |
| 1,000 | ₹4.69904 | ₹4,699.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.92632 | ₹19,631.60 |
| 10,000 | ₹3.70120 | ₹37,012.00 |
| 15,000 | ₹3.59151 | ₹53,872.65 |
| 25,000 | ₹3.47260 | ₹86,815.00 |
| 35,000 | ₹3.40449 | ₹1,19,157.15 |
| 50,000 | ₹3.34010 | ₹1,67,005.00 |