
SDR10EZPF3903 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF3903TR-ND - Tape & Reel (TR) 846-SDR10EZPF3903CT-ND - Cut Tape (CT) 846-SDR10EZPF3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF3903 |
Description | RES 390K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹11.62500 | ₹116.25 |
| 25 | ₹9.22400 | ₹230.60 |
| 50 | ₹7.90100 | ₹395.05 |
| 100 | ₹6.85200 | ₹685.20 |
| 250 | ₹5.79156 | ₹1,447.89 |
| 500 | ₹5.18292 | ₹2,591.46 |
| 1,000 | ₹4.69904 | ₹4,699.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.80894 | ₹19,044.70 |