
TQM043NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM043NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM043NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM043NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM043NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 10 | ₹137.54300 | ₹1,375.43 |
| 100 | ₹93.61470 | ₹9,361.47 |
| 500 | ₹74.81718 | ₹37,408.59 |
| 1,000 | ₹72.62730 | ₹72,627.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹59.33637 | ₹1,48,340.93 |