
SDR10EZPJ150 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ150TR-ND - Tape & Reel (TR) 846-SDR10EZPJ150CT-ND - Cut Tape (CT) 846-SDR10EZPJ150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ150 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF15R0 | Rohm Semiconductor | 3,481 | 846-SDR10EZPF15R0CT-ND | ₹22.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹9.82900 | ₹98.29 |
| 25 | ₹7.78760 | ₹194.69 |
| 50 | ₹6.59680 | ₹329.84 |
| 100 | ₹5.68950 | ₹568.95 |
| 250 | ₹4.76332 | ₹1,190.83 |
| 500 | ₹4.23216 | ₹2,116.08 |
| 1,000 | ₹3.81159 | ₹3,811.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.13962 | ₹15,698.10 |
| 10,000 | ₹2.94399 | ₹29,439.90 |
| 15,000 | ₹2.84872 | ₹42,730.80 |
| 25,000 | ₹2.74548 | ₹68,637.00 |
| 35,000 | ₹2.68633 | ₹94,021.55 |
| 50,000 | ₹2.63042 | ₹1,31,521.00 |