
SDR03EZPF20R0 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF20R0TR-ND - Tape & Reel (TR) 846-SDR03EZPF20R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF20R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.13750 | ₹413.75 |
| 250 | ₹3.42180 | ₹855.45 |
| 500 | ₹3.01178 | ₹1,505.89 |
| 1,000 | ₹2.68655 | ₹2,686.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.16900 | ₹10,845.00 |
| 10,000 | ₹2.01860 | ₹20,186.00 |
| 15,000 | ₹1.94529 | ₹29,179.35 |
| 25,000 | ₹1.86588 | ₹46,647.00 |
| 35,000 | ₹1.82043 | ₹63,715.05 |
| 50,000 | ₹1.77775 | ₹88,887.50 |
| 60,000 | ₹1.75735 | ₹1,05,441.00 |
| 1,20,000 | ₹1.69105 | ₹2,02,926.00 |
| 1,25,000 | ₹1.68761 | ₹2,10,951.25 |