
SDR10EZPJ300 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ300TR-ND - Tape & Reel (TR) 846-SDR10EZPJ300CT-ND - Cut Tape (CT) 846-SDR10EZPJ300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ300 |
Description | RES 30 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹9.26200 | ₹92.62 |
| 25 | ₹7.33400 | ₹183.35 |
| 50 | ₹6.23760 | ₹311.88 |
| 100 | ₹5.36820 | ₹536.82 |
| 250 | ₹4.49488 | ₹1,123.72 |
| 500 | ₹3.99210 | ₹1,996.05 |
| 1,000 | ₹3.59611 | ₹3,596.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.00202 | ₹15,010.10 |