
UCR006YVPFLR750 | |
|---|---|
DigiKey Part Number | 846-UCR006YVPFLR750TR-ND - Tape & Reel (TR) 846-UCR006YVPFLR750CT-ND - Cut Tape (CT) 846-UCR006YVPFLR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR750 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.013" W (0.62mm x 0.32mm) | |
Height - Seated (Max) | 0.011" (0.29mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹28.51500 | ₹285.15 |
| 25 | ₹23.89280 | ₹597.32 |
| 50 | ₹21.24640 | ₹1,062.32 |
| 100 | ₹19.14040 | ₹1,914.04 |
| 250 | ₹17.24688 | ₹4,311.72 |
| 500 | ₹17.09964 | ₹8,549.82 |
| 1,000 | ₹14.79607 | ₹14,796.07 |
| 5,000 | ₹13.22738 | ₹66,136.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹12.54582 | ₹1,88,187.30 |
| 30,000 | ₹12.22638 | ₹3,66,791.40 |
| 45,000 | ₹12.17554 | ₹5,47,899.30 |
| 75,000 | ₹11.90162 | ₹8,92,621.50 |