
LTR100JZPJ100 | |
---|---|
DigiKey Part Number | 846-LTR100JZPJ100TR-ND - Tape & Reel (TR) 846-LTR100JZPJ100CT-ND - Cut Tape (CT) 846-LTR100JZPJ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ100 |
Description | RES SMD 10 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
10 | ₹31.05900 | ₹310.59 |
25 | ₹26.08960 | ₹652.24 |
50 | ₹23.44520 | ₹1,172.26 |
100 | ₹20.91600 | ₹2,091.60 |
250 | ₹18.97260 | ₹4,743.15 |
500 | ₹17.67524 | ₹8,837.62 |
1,000 | ₹16.64319 | ₹16,643.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹14.84909 | ₹59,396.36 |
8,000 | ₹14.28581 | ₹1,14,286.48 |
12,000 | ₹14.23323 | ₹1,70,798.76 |
20,000 | ₹14.11880 | ₹2,82,376.00 |
28,000 | ₹13.96118 | ₹3,90,913.04 |
40,000 | ₹13.81196 | ₹5,52,478.40 |
48,000 | ₹13.74222 | ₹6,59,626.56 |