
SFR01MZPF1742 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1742TR-ND - Tape & Reel (TR) 846-SFR01MZPF1742CT-ND - Cut Tape (CT) 846-SFR01MZPF1742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1742 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.14120 | ₹128.53 |
| 50 | ₹4.30960 | ₹215.48 |
| 100 | ₹3.64810 | ₹364.81 |
| 250 | ₹2.98652 | ₹746.63 |
| 500 | ₹2.60658 | ₹1,303.29 |
| 1,000 | ₹2.30793 | ₹2,307.93 |
| 5,000 | ₹1.83179 | ₹9,158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.59750 | ₹15,975.00 |