1.8 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF1804

DigiKey Part Number
846-SFR01MZPF1804TR-ND - Tape & Reel (TR)
846-SFR01MZPF1804CT-ND - Cut Tape (CT)
846-SFR01MZPF1804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF1804
Description
RES 1.8 MOHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.15000₹61.50
25₹4.77120₹119.28
50₹4.00700₹200.35
100₹3.39200₹339.20
250₹2.77696₹694.24
500₹2.42470₹1,212.35
1,000₹2.14701₹2,147.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.74509₹17,450.90
Manufacturers Standard Package