
SFR01MZPF2612 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2612TR-ND - Tape & Reel (TR) 846-SFR01MZPF2612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2612 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.83880 | ₹120.97 |
| 50 | ₹4.06400 | ₹203.20 |
| 100 | ₹3.44020 | ₹344.02 |
| 250 | ₹2.81640 | ₹704.10 |
| 500 | ₹2.45916 | ₹1,229.58 |
| 1,000 | ₹2.17751 | ₹2,177.51 |
| 5,000 | ₹1.72802 | ₹8,640.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.51944 | ₹15,194.40 |