330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF3300

DigiKey Part Number
846-SFR01MZPF3300TR-ND - Tape & Reel (TR)
846-SFR01MZPF3300CT-ND - Cut Tape (CT)
846-SFR01MZPF3300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF3300
Description
RES 330 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPF3300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,279
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹6.61600₹66.16
25₹5.14120₹128.53
50₹4.30960₹215.48
100₹3.64810₹364.81
250₹2.98652₹746.63
500₹2.60658₹1,303.29
1,000₹2.30793₹2,307.93
5,000₹1.83179₹9,158.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.69343₹16,934.30
20,000₹1.58342₹31,668.40
30,000₹1.52987₹45,896.10
50,000₹1.47182₹73,591.00
70,000₹1.43860₹1,00,702.00
1,00,000₹1.40718₹1,40,718.00
Manufacturers Standard Package