
SFR01MZPF3651 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3651TR-ND - Tape & Reel (TR) 846-SFR01MZPF3651CT-ND - Cut Tape (CT) 846-SFR01MZPF3651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3651 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹4.00700 | ₹200.35 |
| 100 | ₹3.39200 | ₹339.20 |
| 250 | ₹2.77696 | ₹694.24 |
| 500 | ₹2.42470 | ₹1,212.35 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| 5,000 | ₹1.70381 | ₹8,519.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.57512 | ₹15,751.20 |
| 20,000 | ₹1.47285 | ₹29,457.00 |
| 30,000 | ₹1.42304 | ₹42,691.20 |
| 50,000 | ₹1.36907 | ₹68,453.50 |
| 70,000 | ₹1.33816 | ₹93,671.20 |
| 1,00,000 | ₹1.30894 | ₹1,30,894.00 |
| 1,20,000 | ₹1.29526 | ₹1,55,431.20 |
| 2,40,000 | ₹1.25019 | ₹3,00,045.60 |
| 2,50,000 | ₹1.24784 | ₹3,11,960.00 |