
SFR01MZPF82R0 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF82R0TR-ND - Tape & Reel (TR) 846-SFR01MZPF82R0CT-ND - Cut Tape (CT) 846-SFR01MZPF82R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF82R0 |
Description | RES SMD 82 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.83880 | ₹120.97 |
| 50 | ₹4.06400 | ₹203.20 |
| 100 | ₹3.44020 | ₹344.02 |
| 250 | ₹2.81640 | ₹704.10 |
| 500 | ₹2.45916 | ₹1,229.58 |
| 1,000 | ₹2.17751 | ₹2,177.51 |
| 5,000 | ₹1.75203 | ₹8,760.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.69343 | ₹16,934.30 |
| 20,000 | ₹1.58342 | ₹31,668.40 |
| 30,000 | ₹1.52987 | ₹45,896.10 |
| 50,000 | ₹1.47182 | ₹73,591.00 |
| 70,000 | ₹1.43860 | ₹1,00,702.00 |
| 1,00,000 | ₹1.40718 | ₹1,40,718.00 |