
SFR01MZPJ112 | |
---|---|
DigiKey Part Number | 846-SFR01MZPJ112TR-ND - Tape & Reel (TR) 846-SFR01MZPJ112CT-ND - Cut Tape (CT) 846-SFR01MZPJ112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ112 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.05800 | ₹50.58 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.21140 | ₹552.85 |
500 | ₹2.05522 | ₹1,027.61 |
1,000 | ₹1.68695 | ₹1,686.95 |
5,000 | ₹1.31832 | ₹6,591.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.21148 | ₹12,114.80 |
20,000 | ₹1.04061 | ₹20,812.20 |
30,000 | ₹1.03515 | ₹31,054.50 |
50,000 | ₹1.02894 | ₹51,447.00 |
70,000 | ₹1.01468 | ₹71,027.60 |
1,00,000 | ₹0.99042 | ₹99,042.00 |
1,20,000 | ₹0.97908 | ₹1,17,489.60 |
2,40,000 | ₹0.94167 | ₹2,26,000.80 |
2,50,000 | ₹0.93972 | ₹2,34,930.00 |