
SFR01MZPJ511 | |
---|---|
DigiKey Part Number | 846-SFR01MZPJ511TR-ND - Tape & Reel (TR) 846-SFR01MZPJ511CT-ND - Cut Tape (CT) 846-SFR01MZPJ511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ511 |
Description | RES 510 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPJ511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.05800 | ₹50.58 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.21140 | ₹552.85 |
500 | ₹1.91856 | ₹959.28 |
1,000 | ₹1.68695 | ₹1,686.95 |
5,000 | ₹1.31832 | ₹6,591.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.21148 | ₹12,114.80 |
20,000 | ₹1.12651 | ₹22,530.20 |
30,000 | ₹1.08162 | ₹32,448.60 |
50,000 | ₹0.93640 | ₹46,820.00 |
70,000 | ₹0.93294 | ₹65,305.80 |
1,00,000 | ₹0.92952 | ₹92,952.00 |
1,20,000 | ₹0.92788 | ₹1,11,345.60 |
2,40,000 | ₹0.92219 | ₹2,21,325.60 |
2,50,000 | ₹0.92189 | ₹2,30,472.50 |