
SFR01MZPJ560 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ560TR-ND - Tape & Reel (TR) 846-SFR01MZPJ560CT-ND - Cut Tape (CT) 846-SFR01MZPJ560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ560 |
Description | RES 56 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF56R0 | Rohm Semiconductor | 9,000 | 846-SFR01MZPF56R0CT-ND | ₹13.98000 | Parametric Equivalent |
| ERJ-U02F56R0X | Panasonic Industry | 7,295 | 10-ERJ-U02F56R0XCT-ND | ₹12.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.32400 | ₹108.10 |
| 50 | ₹3.59700 | ₹179.85 |
| 100 | ₹3.02850 | ₹302.85 |
| 250 | ₹2.46012 | ₹615.03 |
| 500 | ₹2.13582 | ₹1,067.91 |
| 1,000 | ₹1.87770 | ₹1,877.70 |
| 5,000 | ₹1.46749 | ₹7,337.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.27218 | ₹12,721.80 |