
SFR01MZPJ820 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ820TR-ND - Tape & Reel (TR) 846-SFR01MZPJ820CT-ND - Cut Tape (CT) 846-SFR01MZPJ820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ820 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF82R0 | Rohm Semiconductor | 10,000 | 846-SFR01MZPF82R0CT-ND | ₹13.23000 | Parametric Equivalent |
| ERJ-U02F82R0X | Panasonic Industry | 9,277 | 10-ERJ-U02F82R0XCT-ND | ₹12.29000 | Parametric Equivalent |
| ERJ-U02J820X | Panasonic Industry | 7,350 | 10-ERJ-U02J820XCT-ND | ₹10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹5.38700 | ₹53.87 |
| 25 | ₹4.15840 | ₹103.96 |
| 50 | ₹3.44020 | ₹172.01 |
| 100 | ₹2.90150 | ₹290.15 |
| 250 | ₹2.35520 | ₹588.80 |
| 500 | ₹2.04330 | ₹1,021.65 |
| 1,000 | ₹1.79664 | ₹1,796.64 |
| 5,000 | ₹1.40404 | ₹7,020.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.29025 | ₹12,902.50 |