
SFR01MZPJ914 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ914TR-ND - Tape & Reel (TR) 846-SFR01MZPJ914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ914 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹5.67100 | ₹56.71 |
| 25 | ₹4.38520 | ₹109.63 |
| 50 | ₹3.64800 | ₹182.40 |
| 100 | ₹3.07160 | ₹307.16 |
| 250 | ₹2.49508 | ₹623.77 |
| 500 | ₹2.16616 | ₹1,083.08 |
| 1,000 | ₹1.90438 | ₹1,904.38 |
| 5,000 | ₹1.48834 | ₹7,441.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.29025 | ₹12,902.50 |