
SFR01MZPF3302 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF3302TR-ND - Tape & Reel (TR) 846-SFR01MZPF3302CT-ND - Cut Tape (CT) 846-SFR01MZPF3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3302 |
Description | RES 33K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF3302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹5.85700 | ₹58.57 |
25 | ₹4.54360 | ₹113.59 |
50 | ₹3.81580 | ₹190.79 |
100 | ₹3.20350 | ₹320.35 |
250 | ₹2.64444 | ₹661.11 |
500 | ₹2.30902 | ₹1,154.51 |
1,000 | ₹2.04457 | ₹2,044.57 |
5,000 | ₹1.62252 | ₹8,112.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.49997 | ₹14,999.70 |
20,000 | ₹1.32023 | ₹26,404.60 |
30,000 | ₹1.26727 | ₹38,018.10 |
50,000 | ₹1.21379 | ₹60,689.50 |
70,000 | ₹1.20953 | ₹84,667.10 |
1,00,000 | ₹1.20533 | ₹1,20,533.00 |
1,20,000 | ₹1.20331 | ₹1,44,397.20 |
2,40,000 | ₹1.19054 | ₹2,85,729.60 |
2,50,000 | ₹1.18830 | ₹2,97,075.00 |