
SFR10EZPF10R0 | |
---|---|
DigiKey Part Number | 846-SFR10EZPF10R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF10R0CT-ND - Cut Tape (CT) 846-SFR10EZPF10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF10R0 |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPF10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹7.36500 | ₹73.65 |
25 | ₹5.78600 | ₹144.65 |
50 | ₹4.86300 | ₹243.15 |
100 | ₹4.10870 | ₹410.87 |
250 | ₹3.45376 | ₹863.44 |
500 | ₹3.04734 | ₹1,523.67 |
1,000 | ₹2.72521 | ₹2,725.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.31487 | ₹11,574.35 |
10,000 | ₹2.08344 | ₹20,834.40 |
15,000 | ₹2.00925 | ₹30,138.75 |
25,000 | ₹1.93585 | ₹48,396.25 |
35,000 | ₹1.86379 | ₹65,232.65 |
50,000 | ₹1.76699 | ₹88,349.50 |
60,000 | ₹1.76384 | ₹1,05,830.40 |
1,20,000 | ₹1.73508 | ₹2,08,209.60 |
1,25,000 | ₹1.73164 | ₹2,16,455.00 |