
SFR03EZPF2872 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF2872TR-ND - Tape & Reel (TR) 846-SFR03EZPF2872CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2872 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.06920 | ₹126.73 |
| 50 | ₹4.24920 | ₹212.46 |
| 100 | ₹3.59700 | ₹359.70 |
| 250 | ₹2.94468 | ₹736.17 |
| 500 | ₹2.57006 | ₹1,285.03 |
| 1,000 | ₹2.27560 | ₹2,275.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.80613 | ₹9,030.65 |
| 10,000 | ₹1.66971 | ₹16,697.10 |
| 15,000 | ₹1.60323 | ₹24,048.45 |
| 25,000 | ₹1.53131 | ₹38,282.75 |
| 35,000 | ₹1.49015 | ₹52,155.25 |
| 50,000 | ₹1.45120 | ₹72,560.00 |