
LTR18EZPJ1R1 | |
---|---|
DigiKey Part Number | 846-LTR18EZPJ1R1TR-ND - Tape & Reel (TR) 846-LTR18EZPJ1R1CT-ND - Cut Tape (CT) 846-LTR18EZPJ1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ1R1 |
Description | RES 1.1 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.07500 | ₹80.75 |
25 | ₹6.35360 | ₹158.84 |
50 | ₹5.35980 | ₹267.99 |
100 | ₹4.60560 | ₹460.56 |
250 | ₹3.84068 | ₹960.17 |
500 | ₹3.40230 | ₹1,701.15 |
1,000 | ₹3.05354 | ₹3,053.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.49768 | ₹12,488.40 |
10,000 | ₹2.33573 | ₹23,357.30 |
15,000 | ₹2.25695 | ₹33,854.25 |
25,000 | ₹2.17150 | ₹54,287.50 |
35,000 | ₹2.12261 | ₹74,291.35 |
50,000 | ₹2.07636 | ₹1,03,818.00 |
60,000 | ₹2.05473 | ₹1,23,283.80 |
1,20,000 | ₹1.98339 | ₹2,38,006.80 |
1,25,000 | ₹1.97968 | ₹2,47,460.00 |