
SFR03EZPF91R0 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF91R0TR-ND - Tape & Reel (TR) 846-SFR03EZPF91R0CT-ND - Cut Tape (CT) 846-SFR03EZPF91R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF91R0 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹5.85700 | ₹58.57 |
25 | ₹4.54360 | ₹113.59 |
50 | ₹3.81580 | ₹190.79 |
100 | ₹3.23010 | ₹323.01 |
250 | ₹2.64444 | ₹661.11 |
500 | ₹2.42082 | ₹1,210.41 |
1,000 | ₹2.04457 | ₹2,044.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.62252 | ₹8,112.60 |
10,000 | ₹1.49997 | ₹14,999.70 |
15,000 | ₹1.41860 | ₹21,279.00 |
25,000 | ₹1.31651 | ₹32,912.75 |
35,000 | ₹1.31127 | ₹45,894.45 |
50,000 | ₹1.30375 | ₹65,187.50 |
60,000 | ₹1.28740 | ₹77,244.00 |
1,20,000 | ₹1.23346 | ₹1,48,015.20 |
1,25,000 | ₹1.23066 | ₹1,53,832.50 |