
LTR100JZPJ564 | |
---|---|
DigiKey Part Number | 846-LTR100JZPJ564TR-ND - Tape & Reel (TR) 846-LTR100JZPJ564CT-ND - Cut Tape (CT) 846-LTR100JZPJ564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ564 |
Description | RES SMD 560K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
10 | ₹31.76900 | ₹317.69 |
25 | ₹27.68680 | ₹692.17 |
50 | ₹23.24980 | ₹1,162.49 |
100 | ₹19.82450 | ₹1,982.45 |
250 | ₹17.67700 | ₹4,419.25 |
500 | ₹16.64230 | ₹8,321.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.16811 | ₹60,672.44 |
8,000 | ₹14.64776 | ₹1,17,182.08 |
12,000 | ₹14.39400 | ₹1,72,728.00 |
20,000 | ₹14.11880 | ₹2,82,376.00 |
28,000 | ₹13.96118 | ₹3,90,913.04 |
40,000 | ₹13.81196 | ₹5,52,478.40 |
48,000 | ₹13.74222 | ₹6,59,626.56 |