
SFR03EZPJ305 | |
---|---|
DigiKey Part Number | 846-SFR03EZPJ305TR-ND - Tape & Reel (TR) 846-SFR03EZPJ305CT-ND - Cut Tape (CT) 846-SFR03EZPJ305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ305 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.05800 | ₹50.58 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.21140 | ₹552.85 |
500 | ₹1.91856 | ₹959.28 |
1,000 | ₹1.68695 | ₹1,686.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.31832 | ₹6,591.60 |
10,000 | ₹1.19213 | ₹11,921.30 |
15,000 | ₹1.15942 | ₹17,391.30 |
25,000 | ₹1.03755 | ₹25,938.75 |
35,000 | ₹0.98679 | ₹34,537.65 |
50,000 | ₹0.93640 | ₹46,820.00 |
60,000 | ₹0.93449 | ₹56,069.40 |
1,20,000 | ₹0.92788 | ₹1,11,345.60 |
1,25,000 | ₹0.92752 | ₹1,15,940.00 |