SFR03EZPJ910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ910

DigiKey Part Number
846-SFR03EZPJ910TR-ND - Tape & Reel (TR)
846-SFR03EZPJ910CT-ND - Cut Tape (CT)
846-SFR03EZPJ910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPJ910
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹5.05800₹50.58
25₹3.90440₹97.61
50₹3.23020₹161.51
100₹2.72430₹272.43
250₹2.21140₹552.85
500₹1.91856₹959.28
1,000₹1.68695₹1,686.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.31832₹6,591.60
10,000₹1.19213₹11,921.30
15,000₹1.15942₹17,391.30
25,000₹1.03755₹25,938.75
35,000₹1.03321₹36,162.35
50,000₹1.02894₹51,447.00
60,000₹1.02607₹61,564.20
1,20,000₹0.97908₹1,17,489.60
1,25,000₹0.97663₹1,22,078.75
Manufacturers Standard Package