
SFR03EZPJ911 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ911TR-ND - Tape & Reel (TR) 846-SFR03EZPJ911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ911 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.86080 | ₹286.08 |
| 250 | ₹2.32220 | ₹580.55 |
| 500 | ₹2.01468 | ₹1,007.34 |
| 1,000 | ₹1.77147 | ₹1,771.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.94062 | ₹4,703.10 |