
SFR10EZPF15R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF15R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF15R0CT-ND - Cut Tape (CT) 846-SFR10EZPF15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF15R0 |
Description | RES SMD 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.20000 | ₹82.00 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹5.42340 | ₹271.17 |
| 100 | ₹4.63130 | ₹463.13 |
| 250 | ₹3.84672 | ₹961.68 |
| 500 | ₹3.39198 | ₹1,695.99 |
| 1,000 | ₹3.03320 | ₹3,033.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.46067 | ₹12,303.35 |
| 10,000 | ₹2.29405 | ₹22,940.50 |
| 15,000 | ₹2.21286 | ₹33,192.90 |
| 25,000 | ₹2.12494 | ₹53,123.50 |
| 35,000 | ₹2.07461 | ₹72,611.35 |
| 50,000 | ₹2.02700 | ₹1,01,350.00 |