56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF56R0

DigiKey Part Number
846-SFR10EZPF56R0TR-ND - Tape & Reel (TR)
846-SFR10EZPF56R0CT-ND - Cut Tape (CT)
846-SFR10EZPF56R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF56R0
Description
RES 56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.73400₹77.34
25₹6.07560₹151.89
50₹5.10660₹255.33
100₹4.37040₹437.04
250₹3.62680₹906.70
500₹3.20000₹1,600.00
1,000₹2.86174₹2,861.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.43085₹12,154.25
Manufacturers Standard Package