
SFR10EZPF7503 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF7503TR-ND - Tape & Reel (TR) 846-SFR10EZPF7503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF7503 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.73400 | ₹77.34 |
| 25 | ₹6.07560 | ₹151.89 |
| 50 | ₹5.10660 | ₹255.33 |
| 100 | ₹4.37040 | ₹437.04 |
| 250 | ₹3.62680 | ₹906.70 |
| 500 | ₹3.20000 | ₹1,600.00 |
| 1,000 | ₹2.86174 | ₹2,861.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.81526 | ₹9,076.30 |