
SFR10EZPJ511 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ511TR-ND - Tape & Reel (TR) 846-SFR10EZPJ511CT-ND - Cut Tape (CT) 846-SFR10EZPJ511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ511 |
Description | RES 510 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.10640 | ₹127.66 |
| 50 | ₹4.28660 | ₹214.33 |
| 100 | ₹3.64360 | ₹364.36 |
| 250 | ₹2.99688 | ₹749.22 |
| 500 | ₹2.62412 | ₹1,312.06 |
| 1,000 | ₹2.32965 | ₹2,329.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.90304 | ₹9,515.20 |