
SFR18EZPJ334 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ334TR-ND - Tape & Reel (TR) 846-SFR18EZPJ334CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ334 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.31700 | ₹83.17 |
| 25 | ₹6.50240 | ₹162.56 |
| 50 | ₹5.50040 | ₹275.02 |
| 100 | ₹4.69710 | ₹469.71 |
| 250 | ₹3.90136 | ₹975.34 |
| 500 | ₹3.44016 | ₹1,720.08 |
| 1,000 | ₹3.07630 | ₹3,076.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.35443 | ₹11,772.15 |