
SML-511UWT86 | |
|---|---|
DigiKey Part Number | 846-SML-511UWT86TR-ND - Tape & Reel (TR) 846-SML-511UWT86CT-ND - Cut Tape (CT) 846-SML-511UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-511UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-511UWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12U1WT86 | Rohm Semiconductor | 3,01,340 | SML-D12U1WT86CT-ND | ₹4.00000 | Similar |
| SML-D12U8WT86 | Rohm Semiconductor | 94,235 | 846-SML-D12U8WT86CT-ND | ₹7.00000 | Similar |
| LR Q976.01-P2R2-1-20-R18 | ams-OSRAM USA INC. | 7,974 | 475-LRQ976.01-P2R2-1-20-R18CT-ND | ₹5.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.30300 | ₹273.03 |
| 100 | ₹19.42000 | ₹1,942.00 |
| 500 | ₹15.87330 | ₹7,936.65 |
| 1,000 | ₹14.70289 | ₹14,702.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.19576 | ₹39,587.28 |
| 6,000 | ₹12.42651 | ₹74,559.06 |
| 9,000 | ₹12.03197 | ₹1,08,287.73 |
| 15,000 | ₹11.58619 | ₹1,73,792.85 |
| 21,000 | ₹11.32103 | ₹2,37,741.63 |
| 30,000 | ₹11.06233 | ₹3,31,869.90 |

