SMLE13WBC8W1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,31,909
Unit Price: ₹49.39000
Datasheet

Similar


Dialight
In Stock: 7,762
Unit Price: ₹55.91000
Datasheet
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
ROHM's New High-Reliability 1608-Size White Chip LED

SMLE13WBC8W1

DigiKey Part Number
846-1094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLE13WBC8W1
Description
LED WHITE 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLE13WBC8W1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.46mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes