
BU16024KV-E2 | |
---|---|
DigiKey Part Number | 846-BU16024KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU16024KV-E2 |
Description | IC SWITCH HDMI VQFP48 |
Customer Reference | |
Detailed Description | Video Switch IC I2C HDMI 1.3a 48-VQFPC (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | BU16024KV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Switch | |
Applications | Consumer Video | |
Standards | HDMI 1.3a | |
Control Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹209.07440 | ₹3,13,611.60 |
3,000 | ₹204.71815 | ₹6,14,154.45 |