


TFZVTR2.0B | |
|---|---|
DigiKey Part Number | TFZVTR2.0BTR-ND - Tape & Reel (TR) TFZVTR2.0BCT-ND - Cut Tape (CT) TFZVTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR2.0B |
Description | DIODE ZENER 2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.97100 | ₹99.71 |
| 100 | ₹6.52300 | ₹652.30 |
| 500 | ₹5.40478 | ₹2,702.39 |
| 1,000 | ₹5.03204 | ₹5,032.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.93886 | ₹14,816.58 |
| 6,000 | ₹4.75249 | ₹28,514.94 |
| 9,000 | ₹4.56611 | ₹41,094.99 |
| 15,000 | ₹4.51952 | ₹67,792.80 |
| 21,000 | ₹4.47293 | ₹93,931.53 |
| 30,000 | ₹4.38347 | ₹1,31,504.10 |
| 75,000 | ₹3.87080 | ₹2,90,310.00 |