


TFZVTR9.1B | |
|---|---|
DigiKey Part Number | TFZVTR9.1BTR-ND - Tape & Reel (TR) TFZVTR9.1BCT-ND - Cut Tape (CT) TFZVTR9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR9.1B |
Description | DIODE ZENER 9.1V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.94200 | ₹199.42 |
| 100 | ₹12.48690 | ₹1,248.69 |
| 500 | ₹9.23286 | ₹4,616.43 |
| 1,000 | ₹8.17987 | ₹8,179.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.83892 | ₹20,516.76 |
| 6,000 | ₹6.16193 | ₹36,971.58 |
| 9,000 | ₹5.81657 | ₹52,349.13 |
| 15,000 | ₹5.42833 | ₹81,424.95 |
| 21,000 | ₹5.19831 | ₹1,09,164.51 |
| 30,000 | ₹4.97467 | ₹1,49,240.10 |