
TRR01MZPF1203 | |
---|---|
DigiKey Part Number | RHM120KBHTR-ND - Tape & Reel (TR) RHM120KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF1203 |
Description | RES SMD 120K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF1203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.03400 | ₹60.34 |
25 | ₹4.68560 | ₹117.14 |
50 | ₹3.92240 | ₹196.12 |
100 | ₹3.33660 | ₹333.66 |
250 | ₹2.73320 | ₹683.30 |
500 | ₹2.39066 | ₹1,195.33 |
1,000 | ₹2.11911 | ₹2,119.11 |
5,000 | ₹1.68695 | ₹8,434.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.51861 | ₹15,186.10 |