TRR01 Series 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF30R1

DigiKey Part Number
RHM30.1BHTR-ND - Tape & Reel (TR)
RHM30.1BHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF30R1
Description
RES SMD 30.1 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF30R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 12,125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹6.03400₹60.34
25₹4.68560₹117.14
50₹3.92240₹196.12
100₹3.33660₹333.66
250₹2.73320₹683.30
500₹2.39066₹1,195.33
1,000₹2.11911₹2,119.11
5,000₹1.68695₹8,434.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.56120₹15,612.00
Manufacturers Standard Package